No exact matches found.
Showing products with similar part numbers
110 Product Results Found for "stm32g0"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM7.540 10+ RM5.080 50+ RM5.040 100+ RM4.990 250+ RM4.940 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM14.030 10+ RM13.700 25+ RM13.370 50+ RM11.740 100+ RM11.440 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM9.490 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM8.400 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM10.940 10+ RM10.580 25+ RM10.220 50+ RM8.380 100+ RM8.070 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM11.100 50+ RM9.990 250+ RM9.400 1000+ RM7.430 3000+ RM6.920 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 20Pins | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM19.930 10+ RM15.080 25+ RM13.900 50+ RM13.710 100+ RM13.510 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM14.180 10+ RM13.740 25+ RM13.300 50+ RM12.860 100+ RM12.420 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 36KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM10.770 10+ RM8.100 25+ RM8.090 50+ RM8.080 100+ RM8.070 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM18.860 10+ RM16.980 25+ RM15.970 50+ RM14.840 100+ RM13.840 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.620 10+ RM7.400 25+ RM7.170 50+ RM6.940 100+ RM6.710 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 18Pins | WLCSP | 16I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM7.820 10+ RM7.460 50+ RM7.100 100+ RM6.740 250+ RM6.380 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM6.260 10+ RM4.160 50+ RM4.130 100+ RM4.090 250+ RM4.050 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM15.200 10+ RM10.330 25+ RM9.520 50+ RM8.900 100+ RM8.270 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM11.720 10+ RM11.590 25+ RM11.450 50+ RM11.310 100+ RM11.180 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 36KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM14.790 10+ RM9.750 25+ RM9.010 50+ RM8.420 100+ RM7.820 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM10.160 10+ RM7.080 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM8.190 10+ RM5.530 50+ RM5.480 100+ RM5.430 250+ RM5.380 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | LQFP | 29I/O's | I2C, I2S, SPI, USART | 36KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM11.390 10+ RM10.990 25+ RM10.580 50+ RM10.170 100+ RM9.770 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM10.250 10+ RM6.980 50+ RM6.620 100+ RM6.260 250+ RM6.210 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 43I/O's | I2C, I2S, SPI, USART | 36KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM9.360 10+ RM6.940 25+ RM6.360 50+ RM6.350 100+ RM6.340 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 59I/O's | I2C, I2S, SPI, USART | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM6.380 10+ RM3.850 50+ RM3.830 100+ RM3.800 250+ RM3.770 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 20Pins | TSSOP | 17I/O's | I2C, I2S, SPI, USART | 8KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM6.880 10+ RM6.810 25+ RM6.740 50+ RM6.670 100+ RM6.600 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM6.690 10+ RM6.680 25+ RM6.670 50+ RM6.650 100+ RM6.650 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | UFQFPN | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ RM7.540 10+ RM7.530 25+ RM7.520 50+ RM7.510 100+ RM7.490 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||