0
0 ItemsRM0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4853887

RoHS

Each
1+RM49.590
10+RM38.770
25+RM34.440
50+RM33.330
100+RM32.220
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
220Pins
BGA
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
4MB
-
20Bit
1.8V
4.8V
-20°C
70°C
Surface Mount
PSOC Edge
E81
4755311

RoHS

Each
1+RM63.590
10+RM49.520
25+RM45.120
50+RM43.520
100+RM41.970
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
6MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E84
4842690

RoHS

Each
1+RM57.100
10+RM44.460
25+RM40.520
50+RM39.080
100+RM37.680
More Pricing...
PSOC Edge Family E83 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E83
4800190

RoHS

Each
1+RM54.850
10+RM43.100
25+RM40.160
50+RM38.090
100+RM36.010
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
220Pins
BGA
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5.12MB
-
20Bit
1.8V
4.8V
-20°C
70°C
Surface Mount
PSOC Edge
E84
4755312

RoHS

Each
1+RM57.100
10+RM44.460
25+RM40.520
50+RM39.080
100+RM37.680
More Pricing...
PSOC Edge Family E83 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E83
4127927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM134.310
5+RM120.660
10+RM107.010
25+RM99.340
50+RM93.570
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32 bit
80MHz
256KB
99Pins
WLCSP
62I/O's
CAN, I2C, SPI, UART, USB
64KB
1Channels
20Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5LP
CY8C58xx
4755314

RoHS

Each
1+RM51.460
10+RM40.070
25+RM36.510
50+RM35.220
100+RM33.960
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E81
4755313

RoHS

Each
1+RM54.990
10+RM42.820
25+RM39.020
50+RM37.630
100+RM36.290
More Pricing...
PSOC Edge Family E82 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E82
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account