0
0 ItemsRM0.00

ARM Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4860549

RoHS

Each
1+RM44.740
10+RM35.050
25+RM32.620
50+RM31.270
100+RM29.910
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN2xx
4860552

RoHS

Each
1+RM47.520
10+RM36.640
25+RM33.440
50+RM32.170
100+RM30.870
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
172Pins
HDQFP
114I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN2xx
4860551

RoHS

Each
1+RM41.320
10+RM31.860
25+RM29.080
50+RM27.970
100+RM26.840
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
100Pins
HLQFP
78I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN2xx
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account