ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Interfaces
=CANFD, E...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Product Range
(2)
(1)
(2)
(2)
Device Core
(7)
Data Bus Width
(7)
Operating Frequency Max
(7)
No. of Pins
(2)
IC Case / Package
(2)
No. of I/O's
(2)
RAM Memory Size
(1)
(4)
(1)
(1)
ADC Channels
(5)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM49.590 10+RM38.770 25+RM34.440 50+RM33.330 100+RM32.220 More Pricing... | PSOC Edge Family E81 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | 220Pins | BGA | 147I/O's | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 4MB | - | 20Bit | 1.8V | 4.8V | -20°C | 70°C | Surface Mount | PSOC Edge | E81 | ||||||
Each | 1+RM63.590 10+RM49.520 25+RM45.120 50+RM43.520 100+RM41.970 More Pricing... | PSOC Edge Family E84 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 6MB | 12Channels | 20Bit | - | - | -20°C | 70°C | Surface Mount | PSOC Edge | E84 | ||||||
Each | 1+RM57.100 10+RM44.460 25+RM40.520 50+RM39.080 100+RM37.680 More Pricing... | PSOC Edge Family E83 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | - | - | -20°C | 70°C | Surface Mount | PSOC Edge | E83 | ||||||
4800190 RoHS | Each | 1+RM54.850 10+RM43.100 25+RM40.160 50+RM38.090 100+RM36.010 More Pricing... | PSOC Edge Family E84 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | 220Pins | BGA | 147I/O's | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5.12MB | - | 20Bit | 1.8V | 4.8V | -20°C | 70°C | Surface Mount | PSOC Edge | E84 | |||||
Each | 1+RM57.100 10+RM44.460 25+RM40.520 50+RM39.080 100+RM37.680 More Pricing... | PSOC Edge Family E83 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | - | - | -20°C | 70°C | Surface Mount | PSOC Edge | E83 | ||||||
Each | 1+RM51.460 10+RM40.070 25+RM36.510 50+RM35.220 100+RM33.960 More Pricing... | PSOC Edge Family E81 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | - | - | -20°C | 70°C | Surface Mount | PSOC Edge | E81 | ||||||
Each | 1+RM54.990 10+RM42.820 25+RM39.020 50+RM37.630 100+RM36.290 More Pricing... | PSOC Edge Family E82 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | - | - | -20°C | 70°C | Surface Mount | PSOC Edge | E82 | ||||||