0
0 ItemsRM0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
4537926

RoHS

Each
1+RM22.910
10+RM17.530
25+RM16.180
50+RM15.440
100+RM14.700
More Pricing...
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
128KB
48Pins
LQFP
42I/O's
I2C, SPI, TSI, UART
32KB
11Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4537910

RoHS

Each
1+RM16.810
10+RM12.670
25+RM11.640
50+RM11.070
100+RM10.500
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
40Pins
QFN-EP
36I/O's
I2C, SPI, TSI, UART
4KB
11Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
4537935

RoHS

Each
1+RM31.070
10+RM23.940
25+RM22.160
50+RM21.180
100+RM20.200
More Pricing...
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
128KB
100Pins
LQFP
89I/O's
I2C, SPI, TSI, UART
32KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4537983

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+RM29.700
4500+RM23.050
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, TSI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4537923

RoHS

Each
1+RM17.450
10+RM13.180
25+RM12.110
50+RM11.530
100+RM10.940
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
48Pins
LQFP
42I/O's
I2C, SPI, TSI, UART
4KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
MIL-STD-883
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account