ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
MCU Family
=RW612
1
(1)
(1)
(12)
(1)
(1)
(8)
(5)
(1)
Product Range
(5)
Device Core
(5)
Data Bus Width
(5)
Operating Frequency Max
(5)
No. of Pins
(3)
(2)
IC Case / Package
(3)
(2)
No. of I/O's
(3)
(2)
Interfaces
(2)
(3)
RAM Memory Size
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM76.170 10+RM58.600 25+RM54.610 50+RM51.910 100+RM49.540 More Pricing... | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | RW612 | RW612x | ||||||
Each | 1+RM79.720 10+RM60.480 25+RM56.480 50+RM52.640 100+RM49.290 More Pricing... | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | RW612 | RW612x | ||||||
4838969 RoHS | Each | 1+RM67.280 10+RM58.540 25+RM55.500 50+RM53.420 100+RM51.330 More Pricing... | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | Ethernet, I2C, I2S, SPI, USART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | Surface Mount | RW612 | RW612x | |||||
4783961 RoHS | Each | 1300+RM40.420 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | Surface Mount | RW612 | RW612x | |||||
4838967 RoHS | NXP | Each | 1+RM70.000 10+RM54.280 25+RM50.570 50+RM48.370 100+RM46.240 More Pricing... | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | Ethernet, I2C, I2S, SPI, USART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | Surface Mount | RW612 | RW612x | ||||