ARM Microcontrollers :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
MCU Series
=KL0x
1
(1)
(1)
(4)
(1)
(1)
(1)
(1)
(3)
Product Range
(18)
Device Core
(18)
Data Bus Width
(18)
Operating Frequency Max
(18)
Program Memory Size
(6)
(4)
(8)
No. of Pins
(4)
(6)
(6)
(2)
IC Case / Package
(6)
(12)
No. of I/O's
(4)
(6)
(6)
(2)
Interfaces
(18)
Packaging
(17)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM15.460 10+RM11.630 25+RM10.690 50+RM10.180 100+RM9.670 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM11.020 10+RM8.220 50+RM7.520 100+RM7.050 250+RM6.170 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM11.100 10+RM7.160 50+RM6.380 100+RM5.270 250+RM4.930 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM6.840 10+RM5.010 50+RM4.580 100+RM4.070 250+RM3.670 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM21.020 10+RM15.970 25+RM14.710 50+RM14.020 100+RM13.330 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM17.910 10+RM13.580 25+RM12.500 50+RM11.900 100+RM11.300 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM11.140 10+RM8.310 50+RM7.600 100+RM6.820 250+RM6.650 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 1KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM11.410 10+RM8.160 50+RM7.480 100+RM6.850 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM9.290 10+RM6.910 50+RM6.300 100+RM5.640 250+RM5.500 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM19.110 10+RM14.500 25+RM13.350 50+RM12.720 100+RM12.120 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM15.620 10+RM12.210 25+RM11.390 50+RM10.900 100+RM10.770 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM19.170 10+RM14.510 25+RM13.350 50+RM12.710 100+RM12.070 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM23.510 10+RM16.410 25+RM15.250 50+RM14.350 100+RM13.440 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM12.670 10+RM9.490 25+RM8.690 50+RM8.260 100+RM7.820 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 2KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM14.110 10+RM11.110 25+RM10.350 50+RM9.910 100+RM9.490 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM16.410 10+RM12.440 25+RM11.440 50+RM11.290 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM15.710 10+RM11.840 25+RM10.870 50+RM10.340 100+RM9.800 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+RM16.500 10+RM12.430 25+RM11.420 50+RM10.860 100+RM10.300 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||