ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
MCU Series
=MCX C14x
1
(1)
(1)
(4)
(1)
(1)
(1)
(1)
(3)
Product Range
(7)
Device Core
(7)
Data Bus Width
(7)
Operating Frequency Max
(7)
Program Memory Size
(2)
(1)
(2)
(2)
No. of Pins
(4)
(2)
(1)
IC Case / Package
(1)
(6)
No. of I/O's
(4)
(2)
(1)
Interfaces
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM10.440 10+RM7.750 50+RM6.670 100+RM6.290 250+RM6.150 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, LPUART, SPI, UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | ||||||
Each | 1+RM12.040 10+RM9.000 50+RM7.780 100+RM7.400 250+RM7.080 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 40I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | ||||||
Each | 1+RM11.760 10+RM8.770 50+RM7.570 100+RM7.200 250+RM6.750 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | ||||||
Each | 1+RM13.280 10+RM9.950 25+RM9.320 50+RM8.610 100+RM8.200 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 40I/O's | I2C, LPUART, SPI, UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | ||||||
Each | 1+RM9.740 10+RM7.210 50+RM6.200 100+RM5.880 250+RM5.480 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | ||||||
Each | 1+RM12.830 10+RM9.590 25+RM8.980 50+RM8.300 100+RM7.900 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | ||||||
Each | 1+RM10.520 10+RM7.810 50+RM6.730 100+RM6.390 250+RM5.990 More Pricing... | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C14x | ||||||