ARM Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
MCU Series
=MCXN5xx
1
(1)
(1)
(4)
(1)
(1)
(1)
(1)
(3)
Product Range
(10)
Device Core
(10)
Data Bus Width
(10)
Operating Frequency Max
(10)
Program Memory Size
(5)
(5)
No. of Pins
(4)
(2)
(4)
IC Case / Package
(2)
(4)
(4)
No. of I/O's
(2)
(4)
(4)
Interfaces
(6)
(4)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM42.910 10+RM33.350 25+RM31.200 50+RM29.960 100+RM28.760 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM44.080 10+RM33.980 25+RM31.020 50+RM29.830 100+RM28.630 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM43.800 10+RM34.520 25+RM32.110 50+RM30.830 100+RM29.530 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM47.050 10+RM36.490 25+RM34.340 50+RM32.810 100+RM31.280 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM46.830 10+RM36.100 25+RM32.950 50+RM31.700 100+RM30.420 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM47.520 10+RM36.640 25+RM33.440 50+RM32.170 100+RM30.870 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM50.270 10+RM39.360 25+RM36.640 50+RM35.140 100+RM33.640 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM44.740 10+RM35.050 25+RM32.620 50+RM31.270 100+RM29.910 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM44.700 10+RM34.340 25+RM31.330 50+RM30.020 100+RM28.900 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+RM49.440 10+RM37.980 25+RM34.660 50+RM33.200 100+RM31.970 More Pricing... | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||