0
0 ItemsRM0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4783963

RoHS

Each
1+RM76.170
10+RM58.600
25+RM54.610
50+RM51.910
100+RM49.540
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
32 bit
260MHz
145Pins
TFBGA
64I/O's
I2C, I2S, SPI, UART
1.2MB
16Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
RW612
RW612x
4783965

RoHS

Each
1+RM79.720
10+RM60.480
25+RM56.480
50+RM52.640
100+RM49.290
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
32 bit
260MHz
116Pins
HVQFN
41I/O's
I2C, I2S, SPI, UART
1.2MB
16Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
RW612
RW612x
4838969

RoHS

Each
1+RM67.280
10+RM58.540
25+RM55.500
50+RM53.420
100+RM51.330
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
32 bit
260MHz
116Pins
HVQFN
41I/O's
Ethernet, I2C, I2S, SPI, USART
1.2MB
16Bit
1.01V
1.155V
-40°C
85°C
Surface Mount
RW612
RW612x
4783961

RoHS

Each
1300+RM40.420
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
32 bit
260MHz
116Pins
HVQFN
41I/O's
I2C, I2S, SPI, UART
1.2MB
16Bit
1.01V
1.155V
-40°C
85°C
Surface Mount
RW612
RW612x
4838967

RoHS

Each
1+RM70.000
10+RM54.280
25+RM50.570
50+RM48.370
100+RM46.240
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
32 bit
260MHz
145Pins
TFBGA
64I/O's
Ethernet, I2C, I2S, SPI, USART
1.2MB
16Bit
1.01V
1.155V
-40°C
85°C
Surface Mount
RW612
RW612x
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account