0
0 ItemsRM0.00

ARM Microcontrollers :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2985300

RoHS

Each
1+RM69.590
10+RM67.990
25+RM66.390
50+RM64.790
100+RM63.190
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
112MHz
2MB
176Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4378978

RoHS

Each
1+RM50.180
10+RM41.360
25+RM39.400
50+RM37.400
100+RM35.390
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
600MHz
64KB
225Pins
TFBGA
156I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
4227999

RoHS

Each
1+RM88.360
10+RM76.420
25+RM73.240
50+RM68.890
100+RM64.530
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
-
160MHz
4MB
216Pins
TFBGA
156I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
-
4378975

RoHS

Each
1+RM40.230
10+RM31.350
25+RM28.760
50+RM28.060
100+RM27.360
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
600MHz
64KB
225Pins
TFBGA
156I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
4227998

RoHS

Each
1+RM85.570
10+RM68.220
25+RM66.720
50+RM65.210
100+RM63.700
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
-
160MHz
4MB
216Pins
TFBGA
156I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
-
4308665

RoHS

Each
1+RM84.630
10+RM69.980
25+RM66.930
50+RM64.870
100+RM62.810
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
-
160MHz
4MB
216Pins
TFBGA
156I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
-
4783824

RoHS

Each
1+RM58.000
10+RM47.610
25+RM45.710
50+RM44.950
100+RM44.190
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
100Pins
MAPBGA
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783859

RoHS

Each
1+RM63.860
10+RM57.000
25+RM54.200
50+RM52.090
100+RM49.980
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783823

RoHS

Each
1+RM71.350
10+RM63.880
25+RM60.840
50+RM58.580
100+RM56.310
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
176Pins
LQFP
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783857

RoHS

Each
1+RM75.090
10+RM67.230
25+RM64.040
50+RM61.650
100+RM59.270
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783821

RoHS

Each
1+RM67.540
10+RM60.290
25+RM57.330
50+RM55.100
100+RM52.870
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
144Pins
LQFP
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
4748455

RoHS

Each
1+RM105.890
10+RM85.070
25+RM79.870
50+RM76.130
100+RM72.390
RA Family, RA8 Series, RA8T2 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
32 bit
-
1GHz
1MB
224Pins
LFBGA
156I/O's
CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB
2MB
12Channels
16Bit
1.62V
3.63V
0°C
95°C
Surface Mount
RA
RA8
-
4838984

RoHS

Each
1+RM74.120
10+RM60.010
25+RM56.310
50+RM54.300
100+RM52.230
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4838985

RoHS

Each
1+RM55.760
10+RM45.800
25+RM43.390
50+RM41.610
100+RM40.250
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4838901

RoHS

Each
1+RM58.000
10+RM47.610
25+RM45.710
50+RM43.910
100+RM42.100
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
100Pins
MAPBGA
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
4838866

RoHS

Each
1+RM64.570
10+RM53.010
25+RM50.470
50+RM48.930
100+RM47.390
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
176Pins
LQFP
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
4838864

RoHS

Each
1+RM66.520
10+RM51.580
25+RM48.050
50+RM45.960
100+RM43.940
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
144Pins
LQFP
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM62.320
10+RM47.840
25+RM43.640
50+RM41.750
100+RM40.200
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
100Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783853

RoHS

Each
1+RM66.820
10+RM51.290
25+RM46.790
50+RM44.760
100+RM43.100
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
176Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
5127590

RoHS

Each
1+RM94.740
10+RM75.640
25+RM70.810
50+RM68.210
100+RM65.610
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
-
160MHz
4MB
216Pins
TFBGA
156I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
3MB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
-
4783861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM66.120
10+RM50.750
25+RM46.300
50+RM44.290
100+RM42.640
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account