0
0 ItemsRM0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
4537870

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+RM16.960
6000+RM13.050
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
LQFP
42I/O's
I2C, SPI, UART
8KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
MIL-STD-883
4537914

RoHS

Each
1+RM20.570
10+RM15.710
25+RM14.460
50+RM13.660
100+RM12.870
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
44Pins
LQFP
38I/O's
CAN, I2C, SPI, TSI, UART
4KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
MIL-STD-883
4537906

RoHS

Each
1+RM37.110
10+RM28.760
25+RM27.350
50+RM25.940
100+RM24.530
More Pricing...
Kinetis E Family KE1xF Series Microcontrollers
ARM Cortex-M4F
32 bit
168MHz
256KB
100Pins
LQFP
89I/O's
I2C, SPI, UART
32KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xF
MIL-STD-883
4537893

RoHS

Each
1+RM46.080
10+RM36.090
25+RM34.400
50+RM32.710
100+RM31.020
More Pricing...
Kinetis E Family KE1xF Series Microcontrollers
ARM Cortex-M4F
32 bit
168MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xF
MIL-STD-883
4537905

RoHS

Each
1+RM40.440
10+RM31.540
25+RM30.040
50+RM28.540
100+RM27.030
More Pricing...
Kinetis E Family KE1xF Series Microcontrollers
ARM Cortex-M4F
32 bit
168MHz
256KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
32KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xF
MIL-STD-883
4537915

RoHS

Each
1+RM15.250
10+RM11.730
25+RM10.930
50+RM10.390
100+RM9.920
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
44Pins
LQFP
38I/O's
I2C, SPI, UART
4KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
MIL-STD-883
4537923

RoHS

Each
1+RM17.450
10+RM13.180
25+RM12.110
50+RM11.530
100+RM10.940
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
48Pins
LQFP
42I/O's
I2C, SPI, TSI, UART
4KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
MIL-STD-883
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account