ARM Microcontrollers :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
RAM Memory Size
=17KB
1
(6)
(74)
(2)
(1)
(188)
(55)
(317)
(18)
Product Range
(20)
Device Core
(20)
Data Bus Width
(20)
Operating Frequency Max
(20)
Program Memory Size
(20)
No. of Pins
(12)
(8)
IC Case / Package
(8)
(12)
No. of I/O's
(2)
(18)
Interfaces
(12)
(2)
(6)
Packaging
(15)
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM25.420 10+RM19.460 25+RM17.970 50+RM17.150 100+RM16.320 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM20.230 10+RM15.380 25+RM14.150 50+RM13.490 100+RM12.820 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM19.600 10+RM15.110 25+RM13.790 50+RM13.270 100+RM12.730 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM20.940 10+RM16.110 25+RM15.010 50+RM14.270 100+RM13.620 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM30.790 10+RM24.270 25+RM22.570 50+RM21.680 100+RM20.760 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM20.660 10+RM15.930 25+RM14.540 50+RM13.990 100+RM13.420 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM21.570 10+RM16.630 25+RM15.180 50+RM14.600 100+RM14.010 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
4838869 RoHS | Each | 1+RM29.410 10+RM26.470 25+RM24.900 50+RM23.130 100+RM21.560 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
4838662 RoHS | Each | 1+RM28.620 10+RM21.010 25+RM19.560 50+RM18.380 100+RM17.190 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
4838661 RoHS | Each | 1+RM19.720 10+RM16.070 25+RM14.800 50+RM14.110 100+RM13.410 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM20.270 10+RM15.630 25+RM14.270 50+RM13.720 100+RM13.170 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM18.680 10+RM14.400 25+RM13.140 50+RM12.640 100+RM12.130 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM18.680 10+RM14.400 25+RM13.140 50+RM12.640 100+RM12.130 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM19.690 10+RM15.180 25+RM13.860 50+RM13.330 100+RM12.790 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM19.460 10+RM15.000 25+RM13.700 50+RM13.170 100+RM12.640 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM18.560 10+RM14.310 25+RM13.060 50+RM12.560 100+RM12.060 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM18.910 10+RM14.580 25+RM13.300 50+RM12.800 100+RM12.280 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM20.600 10+RM15.880 25+RM14.490 50+RM13.940 100+RM13.380 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM21.400 10+RM16.500 25+RM15.060 50+RM14.490 100+RM13.900 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+RM17.750 10+RM13.680 25+RM12.490 50+RM12.010 100+RM11.530 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 43I/O's | CAN, I2C, LIN, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||