156 Product Results Found for "LOW"
Find a huge range of ARM Microcontrollers at element14 Malaysia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM17.000 10+ RM15.300 25+ RM14.390 50+ RM11.370 100+ RM10.600 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM22.600 10+ RM17.300 25+ RM15.990 50+ RM15.250 100+ RM14.510 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ RM12.830 10+ RM12.600 25+ RM12.370 50+ RM10.320 100+ RM10.120 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM35.860 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ RM25.310 10+ RM21.640 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ RM20.880 10+ RM20.160 25+ RM19.430 50+ RM18.700 100+ RM17.980 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART, USB | 20KB | 7Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM30.690 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ RM33.040 10+ RM25.280 25+ RM24.990 50+ RM22.230 100+ RM21.960 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ RM20.670 10+ RM20.130 25+ RM19.580 50+ RM16.180 100+ RM15.710 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM25.440 10+ RM17.510 25+ RM16.320 50+ RM15.340 100+ RM14.350 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 64Pins | TFBGA | 51I/O's | I2C, I2S, SPI, USART | 20KB | 15Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM39.730 10+ RM38.440 25+ RM37.150 50+ RM35.850 100+ RM34.560 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ RM16.680 10+ RM15.020 25+ RM14.130 50+ RM13.130 100+ RM12.240 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | LQFP | 27I/O's | I2C, SPI, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM37.540 10+ RM35.800 25+ RM34.060 50+ RM32.320 100+ RM30.590 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ RM34.270 10+ RM26.590 25+ RM24.650 50+ RM23.320 100+ RM21.990 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM22.530 50+ RM20.280 250+ RM19.070 1000+ RM17.720 3000+ RM16.510 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 256KB | 49Pins | WLCSP | 39I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ RM23.040 10+ RM18.580 25+ RM18.290 50+ RM18.040 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | ||||||
Each | 1+ RM14.620 10+ RM9.930 25+ RM9.870 50+ RM9.800 100+ RM9.730 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 64Pins | TFBGA | 51I/O's | I2C, SPI, UART, USART | 8KB | 15Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM15.460 10+ RM11.630 25+ RM10.690 50+ RM10.170 100+ RM9.640 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ RM40.500 10+ RM39.880 25+ RM39.260 50+ RM38.630 100+ RM38.010 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ RM26.080 10+ RM25.270 25+ RM24.440 50+ RM23.610 100+ RM22.790 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ RM11.760 10+ RM8.720 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | LQFP | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM16.440 10+ RM15.980 25+ RM15.510 50+ RM15.040 100+ RM14.580 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM19.480 10+ RM14.840 25+ RM13.650 50+ RM13.010 100+ RM12.370 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ RM39.440 10+ RM30.740 25+ RM28.560 50+ RM27.640 100+ RM26.720 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 512KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ RM15.540 10+ RM13.990 25+ RM13.160 50+ RM12.230 100+ RM11.400 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||