0
0 ItemsRM0.00

ARM Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4800190

RoHS

Each
1+RM54.850
10+RM43.100
25+RM40.160
50+RM38.090
100+RM36.010
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
220Pins
BGA
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5.12MB
-
20Bit
1.8V
4.8V
-20°C
70°C
Surface Mount
PSOC Edge
E84
4853887

RoHS

Each
1+RM54.320
10+RM44.150
25+RM42.120
50+RM39.340
100+RM36.560
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
220Pins
BGA
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
4MB
-
20Bit
1.8V
4.8V
-20°C
70°C
Surface Mount
PSOC Edge
E81
5130115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM26.700
5+RM25.190
10+RM23.500
50+RM22.170
100+RM20.600
More Pricing...
AIROC Family CYW5531x Series Microcontrollers
ARM Cortex-M33F
32 bit
192MHz
2.048MB
143Pins
WLBGA
48I/O's
I2C, I2S, PDM, SPI, UART
768KB
7Channels
12Bit
3V
4.8V
-40°C
85°C
Surface Mount
AIROC
CYW5531x
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account