Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.190 | RM8.19 |
| Total Price | RM8.19 | ||
| Quantity | Price |
|---|---|
| 1+ | RM8.190 |
| 10+ | RM5.520 |
| 50+ | RM5.230 |
| 100+ | RM4.930 |
| 250+ | RM4.740 |
| 500+ | RM4.700 |
| 1000+ | RM4.660 |
| 2500+ | RM4.620 |
Product Information
Product Overview
1ED3127MU12FXUMA1 is a single-channel 3.0kV (rms) isolated gate driver IC with active miller clamp or separate output. This provides a typical output current of up to 14.0A on the separate source and sink pins or a typical output current of 10.0A with an additional 3.0A active miller clamp. The input logic pins operate on a wide input voltage range from 3V to 15V using CMOS threshold levels to support 3.3V microcontrollers. Data transfer across the isolation barrier is realized by the coreless transformer technology. All variants have logic input, driver output undervoltage lockout (UVLO), and active shutdown. The gate driver is certified according to UL 1577. Potential applications includes AC and brushless DC motor drives, high voltage DC-DC converter and DC-AC inverter, induction heating resonant application, UPS-systems, commercial air-conditioning (CAC), server and telecom switched mode power supplies (SMPS), solar inverters, e.g. for 1500 V (DC) systems.
- PG-DSO-8 package type, ambient temperature range from -40 to 125°C
- Single channel isolated gate driver
- For use with 600V/650V/1200V/1700V/2300V IGBTs, Si and SiC MOSFETs
- Up to 14.0A typical peak output current
- 40V absolute maximum output supply voltage
- High common-mode transient immunity CMTI <gt/> 200kV/µs
- Galvanically isolated coreless transformer gate driver
- 3.3V and 5V input supply voltage
- Suitable for operation at high ambient temperature and in fast switching applications
- UL 1577 certification VISO = 3.0kV (rms) for 1min
Technical Specifications
1Channels
Half Bridge, High Side
8Pins
Surface Mount
10A
3.1V
-40°C
90ns
-
No SVHC (25-Jun-2025)
Isolated
IGBT, Si MOSFET, SiC MOSFET
SOIC
Inverting, Non-Inverting
9A
17V
125°C
90ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate