Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5232CAB80
Order Code1165852
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
IC Case / PackageQFP
No. of Pins160Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
InterfacesI2C, SPI, UART
No. of I/O's61I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF523x
MPU FamilyColdFire V2
Technical Specifications
Product Range
-
IC Case / Package
QFP
Supply Voltage Min
3V
Interfaces
I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
No. of CPU Cores
1Cores
No. of Pins
160Pins
Supply Voltage Max
3.6V
No. of I/O's
61I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF523x
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02