Print Page
S9S12G48F0MLF
16 Bit Microcontroller, S12 Family S12G Series Microcontrollers, S12, 16 bit, 25 MHz, 48 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S9S12G48F0MLFCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 2890249 |
| Product Range | S12 Family S12G Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
1,250 In Stock
Need more?
1,250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM26.920 |
| 10+ | RM21.030 |
| 25+ | RM19.520 |
| 50+ | RM18.670 |
| 100+ | RM17.860 |
| 250+ | RM17.050 |
| 500+ | RM16.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S9S12G48F0MLFCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 2890249 |
| Product Range | S12 Family S12G Series Microcontrollers |
| Technical Datasheet | |
| Device Core | S12 |
| Data Bus Width | 16 bit |
| No. of Pins | 48Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 40I/O's |
| Interfaces | CAN, SCI, SPI |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 3.13V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Series | S12G |
| MCU Family | S12 |
| Qualification | - |
| Product Range | S12 Family S12G Series Microcontrollers |
Technical Specifications
| Device Core | S12 |
|---|---|
| No. of Pins | 48Pins |
| No. of I/O's | 40I/O's |
| ADC Channels | 12Channels |
| Supply Voltage Min | 3.13V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | S12 |
| Product Range | S12 Family S12G Series Microcontrollers |
| Data Bus Width | 16 bit |
|---|---|
| IC Case / Package | LQFP |
| Interfaces | CAN, SCI, SPI |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Series | S12G |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |