SoCs / MPSoCs / RFSoCs:
17 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Data Bus Width
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ RM53.640 10+ RM41.160 25+ RM39.090 50+ RM38.910 100+ RM38.730 More Pricing... | Min: 1 / Mult: 1 | - | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | QFN-EP | 256KB | 68Pins | PSoC 5LP | QFN | CY8C52LP | 38I/O's | I2C, LIN, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | ||||
Each | 1+ RM72.840 10+ RM66.610 25+ RM60.440 | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | BGA | 1024KB | 116Pins | PSoC 6 | BGA | PSoC 63 | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
INFINEON | Each | 1+ RM51.510 10+ RM48.250 | Min: 1 / Mult: 1 | - | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C52LP | 62I/O's | I2C, LIN, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | ||||
INFINEON | Each | 1+ RM12.230 10+ RM10.430 25+ RM9.950 50+ RM9.480 100+ RM9.000 More Pricing... | Min: 1 / Mult: 1 | - | 24MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 24MHz | SSOP | 16KB | 28Pins | PSoC 4 | SSOP | PSoC 4100 | 24I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ RM51.960 10+ RM47.790 25+ RM46.230 | Min: 1 / Mult: 1 | 0 | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | QFN-EP | 128KB | 68Pins | PSoC 5LP | QFN | CY8C54LP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx | ||||
INFINEON | Each | 1+ RM12.400 10+ RM9.310 25+ RM9.280 50+ RM9.240 100+ RM9.200 More Pricing... | Min: 1 / Mult: 1 | - | 24MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 24MHz | SSOP | 16KB | 28Pins | PSoC 4 | SSOP | PSoC 4100 | 24I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ RM57.070 10+ RM44.970 25+ RM41.970 50+ RM41.720 100+ RM41.470 More Pricing... | Min: 1 / Mult: 1 | 0 | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | QFN-EP | 256KB | 68Pins | PSoC 5LP | QFN | CY8C54LP | 48I/O's | I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx | ||||
INFINEON | Each | 1+ RM39.430 10+ RM38.110 25+ RM36.790 50+ RM35.470 100+ RM34.150 More Pricing... | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | BGA | 1MB | 124Pins | PSoC 6 | BGA | CY8C62x7 | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ RM50.020 10+ RM45.980 25+ RM44.260 | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | WLCSP | 1MB | 80Pins | PSoC 6 | WLCSP | PSoC 62 | 62I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ RM62.470 10+ RM50.900 | Min: 1 / Mult: 1 | 0 | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C54LP | 62I/O's | I2C, LIN, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx | ||||
INFINEON | Each | 1+ RM49.030 10+ RM38.460 25+ RM35.830 50+ RM35.520 100+ RM35.210 More Pricing... | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 48MHz | TQFP | 256KB | 64Pins | PSoC 4 | TQFP | PSoC 4200-L | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
Each | 1+ RM51.700 10+ RM40.610 25+ RM37.860 50+ RM37.570 100+ RM37.280 More Pricing... | Min: 1 / Mult: 1 | PSOC 5LP Family CY8C52LP Series Microcontrollers | 67MHz | ARM Cortex-M3 | 32 bit | ARM Cortex-M3 | 67MHz | QFN | 128KB | 68Pins | PSoC 5 | QFN | CY8C52xx | 38I/O's | I2C, LIN, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
INFINEON | Each | 1+ RM26.150 10+ RM25.900 25+ RM25.640 50+ RM25.390 100+ RM25.130 More Pricing... | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 48MHz | TQFP | 64KB | 48Pins | PSoC 4 | TQFP | PSoC 4200-L | 38I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
INFINEON | Each | 1+ RM17.810 10+ RM13.500 25+ RM12.440 50+ RM12.230 100+ RM12.020 More Pricing... | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 48MHz | TQFP | 32KB | 44Pins | PSoC 4 | TQFP | PSoC 4200 | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 10+ RM45.980 25+ RM44.260 | Min: 10 / Mult: 1 | - | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | WLCSP | 1MB | 80Pins | PSoC 6 | WLCSP | PSoC 62 | 62I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ RM30.290 10+ RM23.390 25+ RM21.790 | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | TQFP | 256KB | 80Pins | PSoC 6 | TQFP | CY8C62x4 | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ RM30.040 10+ RM23.690 25+ RM23.410 50+ RM23.120 100+ RM22.840 More Pricing... | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | QFN-EP | 256KB | 68Pins | PSoC 6 | QFN | CY8C62x4 | 52I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx |