SoCs / MPSoCs / RFSoCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Data Bus Width
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ RM18.870 10+ RM12.910 25+ RM11.850 50+ RM11.410 100+ RM10.960 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M0+ | 32 bit | ARM Cortex-M0+ | 48MHz | TQFP | 64KB | 48Pins | PSoC 4 | TQFP | PSoC 4100S | 36I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ RM17.810 10+ RM13.500 25+ RM12.440 50+ RM12.230 100+ RM12.020 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 48MHz | TQFP | 32KB | 44Pins | PSoC 4 | TQFP | PSoC 4200 | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
INFINEON | Each | 1+ RM11.980 10+ RM11.540 25+ RM11.100 50+ RM10.660 100+ RM10.220 More Pricing... | Min: 1 / Mult: 1 | 24MHz | ARM Cortex-M0+ | 32 bit | ARM Cortex-M0+ | 24MHz | TQFP | 32KB | 48Pins | PSoC 4 | TQFP | PSoC 4000S | 36I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx |