SoCs / MPSoCs / RFSoCs:
6 Products FoundView
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Data Bus Width
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ RM20.350 10+ RM19.780 25+ RM19.200 50+ RM18.620 100+ RM18.040 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M0+ | 32 bit | ARM Cortex-M0+ | 48MHz | TQFP | 128KB | 64Pins | PSoC 4 | TQFP | PSoC 4100S | 54I/O's | CAN, I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ RM10.960 10+ RM8.250 25+ RM8.200 50+ RM8.150 100+ RM8.100 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M0+ | 32 bit | ARM Cortex-M0+ | 48MHz | QFN-EP | 32KB | 24Pins | PSoC 4 | QFN | PSoC 4000S | 19I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | ||||
INFINEON | Each | 1+ RM18.870 10+ RM12.910 25+ RM11.850 50+ RM11.410 100+ RM10.960 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M0+ | 32 bit | ARM Cortex-M0+ | 48MHz | TQFP | 64KB | 48Pins | PSoC 4 | TQFP | PSoC 4100S | 36I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ RM49.030 10+ RM38.460 25+ RM35.830 50+ RM35.520 100+ RM35.210 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 48MHz | TQFP | 256KB | 64Pins | PSoC 4 | TQFP | PSoC 4200-L | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
INFINEON | Each | 1+ RM26.150 10+ RM25.900 25+ RM25.640 50+ RM25.390 100+ RM25.130 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 48MHz | TQFP | 64KB | 48Pins | PSoC 4 | TQFP | PSoC 4200-L | 38I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
INFINEON | Each | 1+ RM17.810 10+ RM13.500 25+ RM12.440 50+ RM12.230 100+ RM12.020 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M0 | 32 bit | ARM Cortex-M0 | 48MHz | TQFP | 32KB | 44Pins | PSoC 4 | TQFP | PSoC 4200 | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx |