Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTSC2046IPWRCopy
Order Code
Re-Reel3008614RL
Cut Tape3008614
Your Part Number
411 In Stock
Need more?
411 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.960 | RM7.96 |
| Total Price | RM7.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.960 |
| 10+ | RM5.360 |
| 50+ | RM5.060 |
| 100+ | RM4.770 |
| 250+ | RM4.470 |
| 500+ | RM4.320 |
| 1000+ | RM4.190 |
| 2500+ | RM4.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTSC2046IPWRCopy
Order Code
Re-Reel3008614RL
Cut Tape3008614
IC Interface TypeSPI
Resolution12bit
Supply Voltage Min2.2V
Supply Voltage Max5.25V
Controller IC Case StyleTSSOP
No. of Pins16Pins
Product Range-
Automotive Qualification Standard-
Product Overview
The TSC2046IPWR is a 4-wire Touch Screen Controller which supports a low voltage digital I/O interface from 1.5 to 5.25V. It is 100% pin-compatible with the existing ADS7846 and will drop into the same socket. This allows for easy upgrade of current applications to the new version. This also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor and temperature measurement modes. The reference can also be powered down when not used to conserve power.
- Same pinout as ADS7846
- Internal 2.5V reference
- Direct battery measurement
- On-chip temperature measurement
- Touch-pressure measurement
- Auto power-down
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Portable Devices, Consumer Electronics, Signal Processing, Medical, Lighting, Sensing & Instrumentation, Audio, HVAC
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
2.2V
Controller IC Case Style
TSSOP
Product Range
-
MSL
MSL 1 - Unlimited
Resolution
12bit
Supply Voltage Max
5.25V
No. of Pins
16Pins
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165