Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S15S-R1000-MQCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4380458 |
| Product Range | S15S Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,034.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,034.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S15S-R1000-MQCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4380458 |
| Product Range | S15S Series |
| Technical Datasheet | |
| Sensor Output Type | Modbus |
| Supply Voltage Range | 10V to 30V |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Measured Current | AC |
| Accuracy | 5% |
| Current Measuring Range AC | 1kA |
| Current Sensor Technology | Rogowski Coil |
| Primary Current | 1kA |
| Accuracy % | 5% |
| Sensor Mounting | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Product Range | S15S Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
S15S-R1000-MQ is a S15S series Rogowski coil current sensor. It is used to monitor AC currents for various devices. It takes a high current input and produces a proportional low-voltage, low-current signal that is then converted into Modbus. The compact size and the ability to easily install on conductors make them well-suited for installation on existing applications.
- Monitors AC current of motors, sub-panels, and facilities
- Pre-scaled and pre-configured sensor with a Modbus output
- Sensing loop can be opened, allowing for simple installation
- 50mm coil diameter, 10000A AC current range
- IP65, IP67, IP68 rating, 4 connector 1 pin count, male connector 1 gender
- <lt/>50mA current, 10 to 30VDC voltage range
- Current transformer input, modbus output, integral M12 connector 1
Technical Specifications
| Sensor Output Type | Modbus |
|---|---|
| Supply Voltage DC Min | 10V |
| Measured Current | AC |
| Current Measuring Range AC | 1kA |
| Primary Current | 1kA |
| Sensor Mounting | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (15-Jan-2018) |
| Supply Voltage Range | 10V to 30V |
|---|---|
| Supply Voltage DC Max | 30V |
| Accuracy | 5% |
| Current Sensor Technology | Rogowski Coil |
| Accuracy % | 5% |
| Operating Temperature Min | -30°C |
| Product Range | S15S Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .172368 |