Need more?
| Quantity | Price |
|---|---|
| 1+ | RM162.940 |
| 5+ | RM151.880 |
| 10+ | RM149.390 |
| 25+ | RM146.900 |
| 50+ | RM143.970 |
| 100+ | RM141.030 |
| 500+ | RM138.090 |
Product Information
Product Overview
The LAS 50-TP is a Current Transducer with isolated plastic case construction. The LAS series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Unipolar voltage supply
- Compact design for PCB mounting
- Excellent accuracy
- Very good linearity
- Very low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
4.75V
AC / DC / Pulsed
1%
Eta
50A
2.5V
-40°C
LAS Series
5V
5.25V
-150A to 150A
-150A to 150A
500ns
1%
Through Hole
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate