No results found
We couldn't find any product matching with your search liquid-mass-sensors. Here are some suggestions based on your search.
46 Product Results Found for "liquid-mass-sensors"
All Filters
Expand Filters
Manufacturer
(9)
(8)
(14)
(2)
(13)
Packaging
(46)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Flow Switch Type | Flow Rate Min | Flow Rate Max | Operating Pressure Min | Operating Pressure Max | Supply Voltage Min | Supply Voltage Max | Contact Rating | Switching Voltage AC Max | Switching Voltage DC Max | Media Type | Process Connection Size | Process Connection Type | Pipe Size | Housing Material | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4288822 RoHS | Each | 1+RM603.840 | SPDT | - | - | - | 145psi | - | - | 10A | - | - | Liquid | 1" | NPT Female | 1 to 8" | Brass | - | 110°C | FS-2 Series | - | |||||
730889 RoHS | Each | 1+RM187.190 | SPST | - | 2l/min | - | 10bar | - | - | 600mA | 240V | 120V | Liquid | - | - | - | Acetal | -20°C | 85°C | FS Series | - | |||||
3677865 RoHS | SENSATA / CYNERGY3 | Each | 1+RM192.840 5+RM180.110 10+RM176.510 | SPST | - | 3.75l/min | - | 10bar | - | - | 600mA | 240V | 120V | Liquid | 3/4" | Tube | - | Acetal | -20°C | 85°C | FSU Series | - | ||||
4354541 RoHS | Each | 1+RM2,392.420 | Flow Switch | - | - | - | 100bar | 18VDC | 30VDC | 250A | - | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | -20°C | 85°C | Flowphant T DTT35 Series | - | |||||
3794983 RoHS | Each | 1+RM2,173.850 | SPST | 15l/min | 500l/min | - | 365psi | - | - | 1A | 230V | 48V | Liquid | 1/2" | NPT Male | 3/4 to 8" | Brass | 0°C | 80°C | FSW300 Series | - | |||||
730890 RoHS | Each | 1+RM197.140 5+RM184.130 | SPST | - | 3.75l/min | - | 10bar | - | - | 600mA | 240V | 120V | Liquid | - | - | - | Acetal | -20°C | 85°C | FS Series | - | |||||
1971755 | Each | 1+RM2,308.920 | SPDT | 0.5l/min | 5l/min | 6.9bar | 13.8bar | - | 24VDC | 1A | - | - | Liquid | 1/4" | NPT Female | - | PP (Polypropylene) | -29°C | 82°C | RotorFlow RFO Series | - | |||||
1905195 RoHS | GEMS SENSORS | Each | 1+RM2,213.490 | SPDT | - | - | - | - | - | - | - | - | - | Liquid | 1" | NPT Female | - | Bronze | - | - | - | - | ||||
4981996 RoHS | GEMS SENSORS | Each | 1+RM826.070 5+RM799.760 | SPST | - | - | - | - | - | - | - | - | - | Liquid | 1/8" | NPT Male | - | - | - | - | - | - | ||||
3677868 RoHS | SENSATA / CYNERGY3 | Each | 1+RM203.280 | SPST | - | 0.9l/min | - | 10bar | - | - | 600mA | 240V | 120V | Liquid | 1/2" | NPT | - | Acetal | -20°C | 85°C | FSU Series | - | ||||
2479960 RoHS | SENSATA / CYNERGY3 | Each | 1+RM2,042.170 5+RM1,977.130 10+RM1,937.590 25+RM1,898.050 | SPDT | - | - | - | 20bar | - | - | 1A | - | - | Liquid | 1" | NPT | - | 304 Stainless Steel | -30°C | 75°C | LFS Series | - | ||||
3046862 RoHS | GEMS SENSORS | Each | 1+RM1,076.790 | SPST | - | - | - | 1000psi | - | - | - | - | - | Liquid | 1/4" | NPT Female | - | Brass | -29°C | 93.3°C | - | - | ||||
3046850 RoHS | GEMS SENSORS | Each | 1+RM1,076.720 | SPST | - | - | - | - | - | - | - | - | - | Liquid | 1/4" | NPT Female | - | Brass | -29°C | 93.3°C | - | - | ||||
4146125 RoHS | SENSATA / CYNERGY3 | Each | 1+RM756.120 | SPST | - | 0.6l/min | - | 8bar | - | - | 1A | 5V | - | Liquid | 1" | BSP | - | Brass | - | 85°C | FSVPLC Series | - | ||||
4354534 RoHS | Each | 1+RM2,032.800 5+RM1,966.140 10+RM1,926.820 | Flow Switch | - | - | - | 100bar | 18VDC | 30VDC | 250A | - | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | -20°C | 85°C | Flowphant T DTT31 Series | - | |||||
4354536 RoHS | Each | 1+RM2,551.680 5+RM2,500.650 10+RM2,449.620 | Flow Switch | - | - | - | 100bar | 18VDC | 30VDC | 250A | - | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | -20°C | 85°C | Flowphant T DTT31 Series | - | |||||
4354537 RoHS | Each | 1+RM2,433.990 5+RM2,354.190 | Flow Switch | - | - | - | 100bar | 18VDC | 30VDC | 250A | - | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | -20°C | 85°C | Flowphant T DTT31 Series | - | |||||
4354535 RoHS | Each | 1+RM2,032.800 5+RM1,966.140 10+RM1,926.820 25+RM1,887.500 50+RM1,848.180 More Pricing... | Flow Switch | - | - | - | 100bar | 18VDC | 30VDC | 250A | - | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | -20°C | 85°C | Flowphant T DTT31 Series | - | |||||
4288916 RoHS | Each | 1+RM1,099.550 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | P2 Series | - | |||||
4802909 RoHS | GEMS SENSORS | Each | 1+RM2,318.470 5+RM2,244.640 10+RM2,199.750 25+RM2,154.860 | SPDT | 2l/min | 20l/min | - | 14bar | - | 24VDC | 1A | 110V | 24V | Liquid | 1/4" | BSP Thread | - | Brass | - | 100°C | RotorFlow RFS Series | - | ||||
4802912 RoHS | GEMS SENSORS | Each | 1+RM2,739.430 5+RM2,652.190 10+RM2,599.150 25+RM2,546.110 | SPDT | 30l/min | 225l/min | - | 14bar | - | 24VDC | 1A | 110V | 24V | Liquid | 1" | BSP Thread | - | Brass | - | 100°C | RotorFlow RFS Series | - | ||||
4802910 RoHS | GEMS SENSORS | Each | 1+RM2,363.930 5+RM2,288.650 10+RM2,242.880 25+RM2,197.110 | SPDT | 15l/min | 75l/min | - | 14bar | - | 24VDC | 1A | 110V | 24V | Liquid | 1/2" | BSP Thread | - | Brass | - | 100°C | RotorFlow RFS Series | - | ||||
4802907 RoHS | GEMS SENSORS | Each | 1+RM1,743.280 5+RM1,687.760 10+RM1,654.010 25+RM1,620.250 | SPDT | 2l/min | 20l/min | - | 7bar | - | 24VDC | 1A | 110V | 24V | Liquid | 1/4" | BSP Thread | - | PP (Polypropylene) | - | 80°C | RotorFlow RFS Series | - | ||||
4802908 RoHS | GEMS SENSORS | Each | 1+RM1,771.690 5+RM1,715.270 10+RM1,680.970 25+RM1,646.660 | SPDT | 15l/min | 75l/min | - | 7bar | - | 24VDC | 1A | 110V | 24V | Liquid | 1/2" | BSP Thread | - | PP (Polypropylene) | - | 80°C | RotorFlow RFS Series | - | ||||
4802911 RoHS | GEMS SENSORS | Each | 1+RM2,866.120 5+RM2,774.840 10+RM2,719.350 25+RM2,663.850 | SPDT | 20l/min | 112.5l/min | - | 14bar | - | 24VDC | 1A | 110V | 24V | Liquid | 3/4" | BSP Thread | - | Brass | - | 100°C | RotorFlow RFS Series | - | ||||