Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | BR95-RHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4908735 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM124.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM124.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | BR95-RHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4908735 |
| Technical Datasheet | |
| Sensor Output Type | - |
| Humidity Range | 0% to 100% Relative Humidity |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensing Accuracy | 3% |
| Sensor Mounting | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BR95-RH is an external temperature and humidity sensor for BR95. It helps professionals detect excess humidity, identify condensation risk, and maintain proper environmental control. Delivering accurate temperature and RH readings, it supports early detection of moisture issues that can lead to mould, material damage, or air quality concerns—making it a valuable addition for restoration and building inspection work.
- Temperature (Air) range from -40°C to 85°C (-40°F to 185°F) with 0.1°C/°F resolution
- Ambient humidity measurements from 0 to 100% RH with 0.1% resolution
- Wide temperature range from -40°C to 85°C (-40°F to 185°F)
- Dimension is 47.8 x 16.8 x 8.5mm (1.9 x 0.67 x 0.34")
Technical Specifications
| Sensor Output Type | - |
|---|---|
| Supply Voltage Min | - |
| Sensing Accuracy | 3% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Humidity Range | 0% to 100% Relative Humidity |
|---|---|
| Supply Voltage Max | - |
| Sensor Mounting | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |