Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHUMIDITY-SENS-ECopy
Manufacturer Standard Lead Time21 weeks
Order Code4145551
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM62.700 |
| 10+ | RM56.100 |
| 25+ | RM54.200 |
| 50+ | RM53.310 |
| 100+ | RM52.420 |
| 500+ | RM51.380 |
| 1000+ | RM50.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM62.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHUMIDITY-SENS-ECopy
Manufacturer Standard Lead Time21 weeks
Order Code4145551
Technical Datasheet
Sensor Output Type-
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Sensor TerminalsThrough Hole
Supply Voltage Max15V
Sensitivity0.4 pF/% RH
Sensing Accuracy-
Response Time5min
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Capacitance122pF
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Supply Voltage Max
15V
Sensing Accuracy
-
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Humidity Range
10% to 90% Relative Humidity
Sensor Terminals
Through Hole
Sensitivity
0.4 pF/% RH
Response Time
5min
Operating Temperature Min
0°C
Product Range
-
Capacitance
122pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013