Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC3202B183MR-GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3530136RL
Cut Tape3530136
Product RangeXC3202B Series
Your Part Number
3,484 In Stock
Need more?
3,484 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.850 | RM2.85 |
| Total Price | RM2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.850 |
| 10+ | RM2.470 |
| 100+ | RM2.370 |
| 500+ | RM2.210 |
| 1000+ | RM2.080 |
| 2500+ | RM1.990 |
| 5000+ | RM1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC3202B183MR-GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3530136RL
Cut Tape3530136
Product RangeXC3202B Series
Technical Datasheet
Sensor TypeHall-Effect Sensor
Hall Effect TypeMagnetic Position Sensor
Sensor Case / PackageSOT-23
Output Current40mA
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC3202B Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Hall-Effect Sensor
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Product Range
XC3202B Series
MSL
MSL 1 - Unlimited
Hall Effect Type
Magnetic Position Sensor
Output Current
40mA
Sensor Case Style
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073