3 Product Results Found for "WD"
All Filters
Expand Filters
Manufacturer
(3)
Encoder Technology
(3)
Encoder Type
(3)
No. of Detents
(3)
Orientation
(3)
Push Switch
(3)
Encoder Output
(1)
(2)
Encoder Mounting
(3)
Product Range
(2)
(1)
Rotational Speed Max
(2)
(1)
No. of Channels
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM1,838.700 5+RM1,799.640 10+RM1,763.310 25+RM1,728.050 50+RM1,692.780 More Pricing... | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B Series | 8000rpm | - | 1Channels | Flatted End | 20mm | 10mm | 10V | 30V | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector | ||||||
Each | 1+RM1,858.050 5+RM1,818.580 10+RM1,781.860 25+RM1,746.230 50+RM1,710.590 More Pricing... | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 36E Series | 12000rpm | - | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | ||||||
Each | 1+RM1,757.980 5+RM1,720.640 10+RM1,685.900 25+RM1,652.190 50+RM1,618.470 More Pricing... | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Binary | Flange Mount | WDGA 36E Series | 12000rpm | - | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | ||||||