Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CR11Copy
Manufacturer Standard Lead Time8 weeks
Order Code532411
Product RangeE3S-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,418.630 |
| 5+ | RM1,372.120 |
| 10+ | RM1,344.680 |
| 25+ | RM1,317.240 |
| 50+ | RM1,289.800 |
| 100+ | RM1,262.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,418.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CR11Copy
Manufacturer Standard Lead Time8 weeks
Order Code532411
Product RangeE3S-C Series
Technical Datasheet
Sensing Range Max3m
Sensing Distance Max3m
Sensor Output TypeNPN / PNP
Sensing MethodRetroreflective
Product RangeE3S-C Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
3m
Sensor Output Type
NPN / PNP
Product Range
E3S-C Series
Connection Method
Cable
Supply Voltage DC Max
30V
Operating Temperature Min
-25°C
Sensing Distance Max
3m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16