250 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM113.790 |
| 10+ | RM109.920 |
| 25+ | RM105.230 |
| 50+ | RM102.020 |
| 100+ | RM97.330 |
Product Information
Product Overview
The MPXV7002GP is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This transducer combines advanced micromachining techniques, thinfilm metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The performance over-temperature is achieved by integrating the shear-stress strain gauge, temperature compensation, calibration and signal conditioning circuitry onto a single monolithic chip. The device operating characteristics and internal reliability and qualification tests are based on use of dry air as the pressure media. Media, other than dry air, may have adverse effects on sensor performance and long-term reliability.
- 2.5% Typical error over +10 to +60°C with auto zero
- 6.25% Maximum error over +10 to +60°C without auto zero
- Patented silicon shear stress strain gauge
- Ideally suited for microprocessor or microcontroller-based systems
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Gauge
1mV/kPa
4.75V
SOP
8Pins
± 2.5%
Surface Mount
Air
60°C
-
No SVHC (27-Jun-2024)
-2kPa
2kPa
5.25V
SOP
Analogue
Single Radial Barbed
-
10°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate