| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | EWDP-08-2-L-NCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4290509 |
| Product Range | EnOcean EWDP Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,502.070 |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | EWDP-08-2-L-NCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4290509 |
| Product Range | EnOcean EWDP Series |
| Technical Datasheet | |
| Product Range | EnOcean EWDP Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EWDP-08-2-L-N is a series EWDP wireless communication adjustable differential pressure switch uses EnOcean® wireless technology to monitor pressure, vacuum, and differential pressures. The dual scaled adjustment knob in inches of water column and pascals allows changes to the pressure set point to be made without a pressure gage. The battery-powered switch is equipped with radio module for frequencies of 902MHz or 868MHz which sends a signal wirelessly to a Series USB-300 receiver (sold separately) at each change of status. The silicone diaphragm makes this series ideal for use with air and other non-combustible gases. The EWDP is available with settings from 0.08in w.c. (20Pa) up to 20in w.c. (5000Pa). The compact size, adjustment knob, and wireless capabilities make the EWDP the perfect choice for HVAC applications in temporary installations or retrofits of existing buildings.
- M20 x 1.5 connection
- Low voltage gold plated
- NEMA 3 (IP54) rated
- Powered by (1) 3V CR2032 lithium metal battery, installed non-functional, user replaceable (included)
- Vertically mounting with pressure connections pointing downwards
Technical Specifications
| Product Range | EnOcean EWDP Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | TBC |
| EU ECCN: | TBC |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .149685 |