213 Product Results Found for "BROADCOM"
All Filters
Expand Filters
Manufacturer
(213)
Encoder Technology
(15)
(105)
Encoder Type
(38)
(82)
No. of Channels
(17)
(37)
(47)
Interface Applications
(16)
IC Interface Type
(2)
(6)
(7)
(1)
Sensor Output Type
(8)
(6)
Filter Aperture
(2)
(1)
(1)
(10)
Filter Type
(2)
(2)
(1)
(1)
(1)
(1)
(1)
(2)
Sensing Method
(3)
(1)
(5)
Supply Voltage DC Max
(2)
(4)
Packaging
(163)
(5)
(44)
(8)
(25)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM280.480 5+RM258.460 10+RM241.910 25+RM221.550 50+RM217.970 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+RM120.430 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-90xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+RM341.600 5+RM293.150 10+RM278.230 25+RM256.730 50+RM240.130 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX Series | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | ||||||
Each | 1+RM186.240 5+RM154.110 10+RM128.540 50+RM123.550 100+RM111.850 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+RM300.440 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+RM27.960 10+RM23.200 25+RM22.260 50+RM21.380 100+RM20.980 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+RM314.270 5+RM270.430 10+RM253.130 25+RM231.810 50+RM223.570 More Pricing... | Optical | Incremental | 400CPR | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-55xx Series | - | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM4.920 50+RM4.530 100+RM4.140 500+RM3.620 1000+RM3.490 | - | - | - | - | - | - | - | - | APDS-9008 Series | - | - | - | - | - | - | 1.6V | 5.5V | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM12.230 10+RM10.990 25+RM10.920 50+RM10.620 100+RM10.150 More Pricing... | - | - | - | - | - | - | - | - | ACHS-719x Series | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 110°C | - | - | ||||||
Each | 1+RM14.430 10+RM12.980 25+RM12.210 50+RM11.350 100+RM10.580 More Pricing... | - | - | - | - | - | - | - | - | ACHS-7225 Series | - | - | - | - | - | - | 3V | 3.6V | -40°C | 110°C | - | - | ||||||
Each | 1+RM84.560 5+RM72.650 10+RM62.390 50+RM54.790 100+RM51.250 More Pricing... | - | - | - | - | - | - | - | - | AEAT-6600 Series | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | ||||||
Each | 1+RM201.030 5+RM191.630 10+RM179.370 25+RM164.310 50+RM153.720 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+RM216.300 5+RM197.220 10+RM179.340 50+RM165.280 100+RM157.770 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x Series | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | ||||||
Each | 1+RM355.660 5+RM305.290 10+RM261.670 50+RM228.780 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+RM236.940 5+RM225.090 10+RM213.230 50+RM205.690 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM41.130 5+RM38.710 10+RM36.290 50+RM34.800 100+RM33.310 More Pricing... | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-8300 Series | - | 180 | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder Pin | ||||||
Each | 1+RM276.570 5+RM265.900 10+RM248.830 25+RM228.600 50+RM213.800 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+RM277.220 5+RM273.840 10+RM256.790 25+RM235.820 50+RM221.040 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | ||||||
Each | 1+RM204.450 5+RM199.250 10+RM186.520 25+RM170.860 50+RM159.830 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+RM1,212.400 5+RM1,188.160 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM3.960 50+RM3.870 100+RM3.780 500+RM3.310 1000+RM3.260 | - | - | - | - | - | - | - | - | APDS-9306 Series | - | - | - | - | - | - | 1.7V | 3.6V | -40°C | 85°C | - | - | ||||||
Each | 1+RM248.240 5+RM236.770 10+RM225.290 50+RM218.560 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | - | - | - | - | ||||||
Each | 1+RM293.820 5+RM270.750 10+RM253.410 25+RM232.070 50+RM217.050 More Pricing... | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx Series | 30000rpm | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM7.310 10+RM6.260 25+RM6.180 50+RM6.090 100+RM6.000 More Pricing... | - | - | - | - | - | - | - | - | APDS-9007 Series | - | - | - | - | - | - | 2V | 3.6V | -40°C | 85°C | - | - | ||||||
Each | 1+RM307.960 5+RM271.220 10+RM233.180 50+RM206.370 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||