32 Product Results Found for "HENGSTLER"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615950 | Each | 1+ RM1,018.450 5+ RM998.090 10+ RM977.720 25+ RM961.660 | Total:RM1,018.45 Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615894 | Each | 1+ RM1,229.610 5+ RM1,205.020 10+ RM1,182.950 | Total:RM1,229.61 Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
615985 | Each | 1+ RM1,043.040 5+ RM1,022.180 10+ RM1,003.470 | Total:RM1,043.04 Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
615973 | Each | 1+ RM981.540 5+ RM961.910 10+ RM942.280 25+ RM926.810 | Total:RM981.54 Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
4064942 | Each | 1+ RM4,218.670 | Total:RM4,218.67 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | M23 Connector | ||||
4064937 | Each | 1+ RM5,019.810 | Total:RM5,019.81 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP67 | Cable | ||||
4064931 | Each | 1+ RM1,105.730 | Total:RM1,105.73 Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064932 | Each | 1+ RM959.010 | Total:RM959.01 Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064935 | Each | 1+ RM4,617.010 | Total:RM4,617.01 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | Cable | ||||
4064939 | Each | 1+ RM4,004.440 | Total:RM4,004.44 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ RM4,697.780 | Total:RM4,697.78 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Hollow Shaft | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064941 | Each | 1+ RM4,855.540 | Total:RM4,855.54 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP64 | Cable | ||||
4064944 | Each | 1+ RM5,084.790 | Total:RM5,084.79 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
615948 | Each | 1+ RM981.560 5+ RM961.930 10+ RM942.300 25+ RM926.820 | Total:RM981.56 Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
616000 | Each | 1+ RM2,031.680 5+ RM1,991.050 10+ RM1,950.420 25+ RM1,918.400 | Total:RM2,031.68 Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-D Series | 10000rpm | 3Channels | Hollow Shaft | - | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
616060 | Each | 1+ RM2,068.650 5+ RM2,027.280 10+ RM1,985.910 25+ RM1,953.320 | Total:RM2,068.65 Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-D Series | 10000rpm | 3Channels | Hollow Shaft | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
615936 | Each | 1+ RM981.560 5+ RM961.930 10+ RM942.300 25+ RM926.820 | Total:RM981.56 Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
1774357 | HENGSTLER | Each | 1+ RM1,013.040 | Total:RM1,013.04 Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | - | - | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Hollow Shaft | - | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Connector | |||
4064928 | Each | 1+ RM1,065.480 | Total:RM1,065.48 Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064919 | Each | 1+ RM1,255.990 | Total:RM1,255.99 Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064924 | Each | 1+ RM1,255.990 | Total:RM1,255.99 Min: 1 / Mult: 1 | Optical | Incremental | 2500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064923 | Each | 1+ RM1,217.230 | Total:RM1,217.23 Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064930 | Each | 1+ RM1,065.480 | Total:RM1,065.48 Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064920 | Each | 1+ RM1,217.230 | Total:RM1,217.23 Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064929 | Each | 1+ RM1,053.560 | Total:RM1,053.56 Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||