44 Product Results Found for "IPA"
All Filters
Expand Filters
Manufacturer
(42)
(1)
(1)
Media Type
(28)
(1)
(14)
(1)
Operating Pressure Max
(4)
(2)
(12)
(1)
(6)
(2)
(1)
(6)
Flow Switch Type
(2)
(24)
(2)
Level Switch Type
(3)
(2)
(9)
(1)
(1)
Output Current
(9)
(5)
Packaging
(44)
Flow Sensors (28)
Level Sensors (16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Flow Switch Type | Flow Rate Min | Flow Rate Max | Operating Pressure Min | Operating Pressure Max | Supply Voltage Min | Supply Voltage Max | Contact Rating | Switching Voltage AC Max | Switching Voltage DC Max | Media Type | Process Connection Size | Process Connection Type | Pipe Size | Housing Material | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM7,014.000 | SPDT | - | - | - | 2000psi | - | - | 10A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1-1/2" | NPT Male | 1.5 to 20" | 316 Stainless Steel | -20°C | 135°C | Flotect V4 Series | - | ||||||
TE CONNECTIVITY | Each | 1+RM94.210 10+RM81.250 25+RM75.490 50+RM73.800 100+RM73.480 More Pricing... | - | - | - | - | 2bar | - | - | - | - | - | Alcohol, Fuel, Oil | - | - | - | Glass Filled Nylon 6.6 (Polyamide 6.6) | -30°C | 130°C | LS Series | - | |||||
Each | 1+RM3,308.830 | SPDT | - | - | - | 2000psi | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 3/4" | NPT Male | - | Stainless Steel | -20°C | 105°C | Flotect V6 Series | - | ||||||
Each | 1+RM2,321.740 | SPDT | - | - | - | 250psi | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | - | Brass | -20°C | 105°C | Flotect V6 Series | - | ||||||
Each | 1+RM3,725.780 | - | - | - | - | 350psi | - | - | - | - | - | Alcohol, Liquid, Oil, Water | - | NPT Male | - | 303 Stainless Steel | -20°C | 105°C | FLOTECT L6 Series | - | ||||||
4285446 | Each | 1+RM701.100 | SPST-NO, SPST-NC | - | - | - | 1000psi | - | - | 1.5A | - | 24V | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Male | 1/2 to 2" | Brass | - | 93°C | FLOTECT V10 Series | - | |||||
Each | 1+RM1,121.450 | SPDT | - | - | - | 150psi | - | - | 5A | - | 30V | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | 1 to 6" | PPS (Polyphenylene Sulfide) | - | 100°C | Flotect V8 Series | - | ||||||
Each | 1+RM1,887.210 | SPDT | - | - | - | 1000psi | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 2" | NPT Male | - | Brass | -20°C | 105°C | Flotect V6 Series | - | ||||||
Each | 1+RM3,838.910 | SPDT | - | - | - | 1450psi | - | - | - | - | - | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Male | - | Stainless Steel | -20°C | 105°C | Flotect V6 Series | - | ||||||
Each | 1+RM1,927.680 | SPDT | - | - | - | 250psi | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Male | - | Brass | -20°C | 105°C | Flotect V6 Series | - | ||||||
Each | 1+RM2,629.350 | SPDT | - | - | - | - | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Female | - | Brass | -20°C | 105°C | FLOTECT V6 Series | - | ||||||
Each | 1+RM5,018.100 | SPDT | - | - | - | 1000psi | - | - | 10A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1-1/2" | NPT Male | 1.5 to 20" | Brass | -20°C | 135°C | Flotect V4 Series | - | ||||||
Each | 1+RM3,318.000 | SPDT | - | - | - | - | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Female | - | Stainless Steel | -20°C | 105°C | FLOTECT V6 Series | - | ||||||
Each | 1+RM4,236.410 | SPDT | - | - | - | 2000psi | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | - | Stainless Steel | -20°C | 105°C | Flotect V6 Series | - | ||||||
Each | 1+RM6,654.710 | SPDT | - | - | - | 2000psi | - | - | 10A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1-1/2" | NPT Male | 1.5 to 20" | 316 Stainless Steel | -20°C | 135°C | Flotect V4 Series | - | ||||||
Each | 1+RM2,743.860 | SPDT | - | - | - | 2000psi | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Male | - | Stainless Steel | -20°C | 105°C | Flotect V6 Series | - | ||||||
Each | 1+RM3,174.580 | SPDT | - | - | - | 2000psi | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Male | - | Stainless Steel | -20°C | 105°C | Flotect V6 Series | - | ||||||
Each | 1+RM4,431.020 | DPDT | - | - | - | 2000psi | - | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 2" | NPT Male | - | Stainless Steel | -20°C | 75°C | Flotect V6 Series | - | ||||||
Each | 1+RM1,329.840 5+RM1,286.240 10+RM1,260.520 25+RM1,234.800 50+RM1,209.070 More Pricing... | - | - | - | - | 16bar | - | - | - | - | - | Alcohol, Oil Based Liquids, Water | - | G3/4 | - | 316L Stainless Steel | -20°C | 70°C | Liquipoint FTW23 Series | - | ||||||
Each | 1+RM3,069.020 | - | - | - | - | 250psi | - | - | - | - | - | Alcohol, Liquid, Oil, Water | - | NPT Male | - | Brass | -20°C | 105°C | FLOTECT L6 Series | - | ||||||
Each | 1+RM7,524.490 | - | - | - | - | 2000psi | - | - | - | - | - | Alcohol, Liquid, Oil, Water | - | 3/4" NPT Female | - | 316 Stainless Steel | -20°C | 135°C | FLOTECT L4 Series | - | ||||||
Each | 1+RM3,022.150 | - | - | - | - | 350psi | - | - | - | - | - | Alcohol, Liquid, Oil, Water | - | NPT Male | - | Brass | -20°C | 105°C | FLOTECT L6 Series | - | ||||||
Each | 1+RM1,023.970 | - | - | - | - | 150psi | - | - | - | - | - | Alcohol, Liquid, Oil, Water | - | NPT Male | - | PPS (Polyphenylene Sulfide) | - | 100°C | Flotect L6 Series | - | ||||||
Each | 1+RM2,849.080 | - | - | - | - | 200psi | - | - | - | - | - | Alcohol, Liquid, Oil, Water | - | NPT Male | - | Brass | -20°C | 105°C | FLOTECT L6 Series | - | ||||||
Each | 1+RM1,143.950 | - | - | - | - | 29psi | - | - | - | - | - | Alcohol, Liquid, Oil, Water | - | - | - | PP (Polypropylene) | 0°C | 50°C | FSW2 Series | - | ||||||