106 Product Results Found for "SENSATA / BEI SENSORS"
All Filters
Expand Filters
Manufacturer
(106)
Encoder Technology
(65)
(9)
Orientation
(65)
(9)
Encoder Type
(28)
(46)
Push Switch
(4)
(64)
Encoder Resolution
(2)
(2)
(4)
(14)
(1)
(1)
(2)
(6)
No. of Detents
(27)
Supply Voltage DC Max
(1)
(11)
Supply Voltage DC Min
(4)
(5)
(2)
Packaging
(106)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+RM2,612.660 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM2,034.440 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM1,891.420 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM1,905.970 | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM2,612.660 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM2,776.860 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM1,436.030 | - | - | - | - | - | - | - | - | ACW4 Series | - | - | - | - | - | - | 5VDC | 30V | -30°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM371.990 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM9,486.950 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM1,200.530 | - | - | - | - | - | - | - | - | TCW4 Series | - | - | - | - | - | - | 15VDC | 30V | -20°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM1,548.120 | - | - | - | - | - | - | - | - | TCW4 Series | - | - | - | - | - | - | 18V | 30V | -20°C | 85°C | IP65 | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM4,918.840 5+RM4,820.470 10+RM4,722.090 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+RM2,059.120 | - | - | - | - | - | - | - | - | TCW4 Series | - | - | - | - | - | - | 5VDC | 30V | -20°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM6,410.320 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 12000rpm | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM6,781.500 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 Series | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM5,625.120 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+RM3,246.440 5+RM3,183.360 10+RM3,162.920 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM3,140.150 5+RM3,123.140 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H Series | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM4,000.110 5+RM3,400.240 10+RM3,359.390 25+RM3,292.210 50+RM3,225.030 | Mechanical | Incremental | 2500PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+RM5,625.120 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+RM266.690 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM466.400 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM463.900 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM903.550 | - | - | - | - | - | - | - | - | ACW4 Series | - | - | - | - | - | - | 15VDC | 30V | -40°C | 85°C | IP67 | - | |||||
SENSATA / BEI SENSORS | Each | 1+RM809.450 | - | - | - | - | - | - | - | - | 9960 Series | - | - | - | Joystick | - | - | - | - | -40°C | 125°C | - | - | |||||