Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM524.940 |
5+ | RM509.210 |
10+ | RM503.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM524.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5U-Q08-AP6X2
Order Code4285986
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensor Output Type3-Wire
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom5mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialZamak
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
Product Overview
BI5U-Q08-AP6X2 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and is resistant to magnetic fields.
- 5mm rated switching distance, switching state is LED, yellow
- Flush mounting condition, lower-on indication is LED, green
- Repeat accuracy is ≤ 2% of full scale, IP68 protection class
- 3 to 15% hysteresis, metal, zamak, nickel plated housing material
- Operating voltage range from 10 to 30VDC, cable electrical connection
- DC rated operational current is 200mA, 15mA no-load current
- Residual current is ≤ 0.1mA, isolation test voltage is ≤ 0.5kV
- 3-wire, NO contact, PNP output function
- 0.25KHz switching frequency, rectangular, Q08 design
- Operating ambient temperature range from -30°C to +85°C, dimension is 32 x 20 x 8mm (L x W x H)
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
85°C
Sensor Output Type
3-Wire
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Zamak
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874