Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM436.430 |
5+ | RM430.330 |
10+ | RM424.220 |
25+ | RM406.760 |
50+ | RM398.630 |
100+ | RM392.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM436.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
BIM-UNT-AP6X is a magnetic field sensor. It is activated by magnetic fields and is used, in particular, for the detection of the piston position in pneumatic cylinders. As magnetic fields can permeate non-magnetizable metals, it detects a permanent magnet attached to the piston through the aluminium cylinder wall.
- ≤ 10m/s pass speed, ≤ ±0.1mm repeatability
- ≤ 0.1mm temperature drift, ≤ 1mm hysteresis
- 10 to 30VDC operating voltage, ≤ 150mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current
- ≤ 0.5KV isolation test voltage, 3-wire, NO contact, PNP output function
- 1KHz switching frequency, rectangular, UNT design
- Plastic, PP housing material, cable electrical connection
- Dimension is 28 x 5 x 6mm, IP68 protection class
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Housing
Rectangular
Output Current
-
IP Rating
IP68
SVHC
No SVHC (20-Jun-2016)
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
No. of Pins
-
Sensor Output Type
PNP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034133