103 Product Results Found for "MULTICOMP PRO"
All Filters
Expand Filters
Manufacturer
(20)
(83)
Supply Voltage DC Max
(15)
(69)
Supply Voltage DC Min
(9)
(6)
(69)
Operating Temperature Min
(64)
(18)
Sensor Type
(3)
(62)
(15)
(1)
(5)
IP Rating
(62)
Sensor Terminals
(58)
(3)
(1)
(15)
Supply Voltage Max
(14)
(54)
(8)
Supply Voltage Min
(3)
(9)
(54)
(8)
Operating Temperature Max
(10)
(52)
(20)
Sensor Case / Package
(6)
(5)
(1)
(1)
(2)
(47)
Packaging
(103)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Sensor Type | Sensing Range Max | Operating Temperature Max | Thread Size - Metric | Sensing Distance Min | Sensor Output Type | Sensing Distance Max | Sensing Distance Nom | Supply Voltage DC Min | Supply Voltage DC Max | Supply Voltage Min | Supply Voltage Max | Sensor Output Type | Sensor Case / Package | Sensor Terminals | Sensor Body Material | IP Rating | Operating Temperature Min | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM57.150 10+RM52.170 25+RM50.260 50+RM49.310 100+RM48.290 More Pricing... | Inductive Proximity Sensor | 4mm | 70°C | M18 | - | PNP-NO | 5mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIP Series | ||||||
MULTICOMP PRO | Each | 1+RM64.530 10+RM62.850 25+RM61.460 75+RM60.220 | Inductive Proximity Sensor | 13.5mm | 70°C | - | - | DC | - | 13.5mm | 10V | 30V | 10VDC | 30VDC | 2-Wire, NO | Module | Cable | - | IP67 | -15°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+RM107.450 10+RM104.700 | Inductive Proximity Sensor | 7.2mm | 60°C | - | - | NPN | - | 7.2mm | 10V | 30V | 10VDC | 30VDC | 3-Wire, NPN, NC | Module | Cable | - | IP67 | -15°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+RM247.970 5+RM242.050 10+RM236.070 | Inductive Proximity Sensor | 22.5mm | 70°C | - | - | PNP | - | 22.5mm | 10V | 30V | 10VDC | 30VDC | 4-Wire, PNP, NO / NC | Module | Cable | - | IP67 | -20°C | - | |||||
MULTICOMP PRO | Each | 1+RM96.810 10+RM94.470 | Inductive Proximity Sensor | 7.2mm | 60°C | - | - | AC | - | 7.2mm | - | - | 90VAC | 250VAC | 2-Wire, NC | Module | Cable | - | IP67 | -15°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+RM200.890 10+RM195.810 | Inductive Proximity Sensor | 22.5mm | 70°C | - | - | NPN | - | 22.5mm | 10V | 30V | 10VDC | 30VDC | 4-Wire, NPN, NC | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+RM224.340 | Inductive Proximity Sensor | 22.5mm | 70°C | - | - | AC | - | 22.5mm | - | - | 90VAC | 250VAC | 2-Wire, NC | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||
Each | 1+RM16.520 10+RM13.650 25+RM12.990 50+RM12.710 | Flatpack Reed Sensor | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | MP Reed Sensors | ||||||
Each | 1+RM25.620 10+RM21.490 25+RM20.590 50+RM19.870 100+RM19.330 | Magnetic Sensor | - | 85°C | - | - | - | - | - | 2.7V | 24V | 3V | 24V | - | - | Wire Leads | - | - | -20°C | - | ||||||
Each | 1+RM48.350 10+RM44.100 25+RM42.490 50+RM41.640 100+RM40.810 More Pricing... | Inductive Proximity Sensor | 2mm | 70°C | M12 | - | PNP-NO | 2mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | MCPIP Series | ||||||
Each | 1+RM57.150 10+RM52.170 25+RM50.260 50+RM49.310 100+RM48.290 More Pricing... | Inductive Proximity Sensor | 4mm | 70°C | M18 | - | PNP-NC | 5mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, PNP, NC | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
Each | 1+RM48.350 10+RM44.100 25+RM42.490 50+RM41.640 100+RM40.810 More Pricing... | Inductive Proximity Sensor | 1.6mm | 70°C | M12 | - | NPN-NO | 1.6mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
MULTICOMP PRO | Each | 1+RM146.950 10+RM143.070 25+RM139.590 75+RM136.900 | Reed Switch | 9mm | - | - | - | - | 9mm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+RM83.330 10+RM76.510 25+RM74.360 75+RM73.170 | Reed Switch | 13mm | - | - | - | - | 13mm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+RM57.150 10+RM55.320 | Inductive Proximity Sensor | 4mm | 70°C | M18 | - | NPN-NO | 4mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series | ||||||
Each | 1+RM64.730 10+RM59.110 25+RM56.910 75+RM55.820 | Inductive Proximity Sensor | 10mm | 70°C | M30 | - | PNP-NO | 10mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
Each | 1+RM48.350 10+RM44.100 25+RM42.490 50+RM41.640 100+RM40.810 More Pricing... | Inductive Proximity Sensor | 1.6mm | 70°C | M12 | - | NPN-NC | 1.6mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, NPN, NC | Cylindrical M12 Thread | M12 Connector | Brass | IP67 | -20°C | - | ||||||
MULTICOMP PRO | Each | 1+RM49.480 10+RM45.180 25+RM43.800 50+RM43.090 100+RM42.300 More Pricing... | Reed Switch | 14mm | - | - | - | - | 14mm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+RM57.150 10+RM52.170 25+RM50.260 50+RM49.310 100+RM48.290 More Pricing... | Inductive Proximity Sensor | 4mm | 70°C | M18 | - | NPN-NC | 4mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, NPN, NC | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series | ||||||
Each | 1+RM157.230 10+RM153.150 25+RM149.810 75+RM146.760 | Inductive Proximity Sensor | 0.8mm | 70°C | M5 | - | NPN-NO | 0.8mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M5 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series | ||||||
Each | 1+RM67.730 10+RM61.870 25+RM59.530 75+RM58.390 | Inductive Proximity Sensor | 0.9mm | 70°C | M8 | - | PNP-NO | 0.9mm | - | 10V | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M8 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
Each | 1+RM78.440 10+RM71.620 25+RM68.990 75+RM67.670 | Inductive Proximity Sensor | 1.6mm | 70°C | M12 | - | NPN-NO | 1.6mm | - | 10V | 30V | 10VDC | 30VDC | NPN, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
MULTICOMP PRO | Each | 1+RM56.780 10+RM51.810 | Inductive Proximity Sensor | 4.5mm | 70°C | - | - | AC | - | 4.5mm | - | - | 90VAC | 250VAC | 2-Wire, NO | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+RM67.130 10+RM61.330 | Inductive Proximity Sensor | 7.2mm | 70°C | - | - | DC | - | 7.2mm | 10V | 30V | 10VDC | 30VDC | 2-Wire, NC | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+RM226.610 5+RM221.230 10+RM215.790 | Inductive Proximity Sensor | 22.5mm | 70°C | - | - | AC | - | 22.5mm | - | - | 90VAC | 250VAC | 2-Wire, NO | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||