500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM22.080 |
| 10+ | RM19.360 |
| 25+ | RM18.470 |
| 50+ | RM17.780 |
| 100+ | RM17.080 |
| 500+ | RM15.580 |
| 1000+ | RM15.120 |
Product Information
Product Overview
59141-1-S-02-A is a 59141 series miniature flange mount reed sensor occupying only 3.22cm² board space with normally open contact. It operates through non-ferrous materials such as wood, plastic or aluminium. Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. Ideally suited for position and limit sensing, security, window and door alarm systems and linear actuator applications. It is also used in applications such as security and access control, factory automation, process equipment, major appliances, small appliances, proximity and limit sensing. Functions best with the 57140 or 57141 actuator. It is UL recognized per UL 508 and CSA C22.2 No. 14, cURus (E61760) agency.
- Magnetically-operated proximity sensor, screw-down or adhesive mounting
- Customer-defined sensitivity, choice of cable length and connector
- Well suited for usage in high-moisture and contaminated environments
- Simple installation and adjustment, SPST-NO switch type
- 300+/-10.00mm cable length, tinned leads (6.4±0.76)mm termination
- 10W switching power, 200VDC switching voltage
- 0.5ADC switching current, 140VAC switching current
- 0.35AAC switching current, 250VDC breakdown voltage
- 0.2 ohm max contact resistance, 12 to 18AT magnetic sensitivity
- 1ms max operate/release time, operating temperature range from -40°C to 105°C
Notes
The 5714 actuator is sold separately.
Technical Specifications
Miniature Reed Sensor
16mm
-
105°C
To Be Advised
16mm
Flange
-40°C
59141 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate