Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM81.590 |
| 5+ | RM79.890 |
Product Information
Product Overview
AS5600-SO_EK_AB is an adapter board evaluation kit that allows an easy and fast evaluation of the AS5600 rotary magnetic position sensor in the lab or together with an existing system. This small factor board is fully assembled with AS5600 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. The AS5600 is a programmable Hall-based rotary magnetic position sensor with a high-resolution 12-bit analogue or PWM output for contactless potentiometers. Based on planar Hall technology, this device measures the orthogonal component of the flux density (Bz) from an external magnet while rejecting stray magnetic fields. The default range of the output is 0 to 360 degrees, but the full resolution of the device can be applied to a smaller range by programming a zero angle (start position) and a maximum angle (stop position).
- I²C interface is used for configuration and user programming of non-volatile parameters in AS5600
- Device can be programmed in 3-wire mode without any programmer
Contents
AS5600-SO-EK-AB adapter board, AS5000-MD6H-1 reference magnet.
Technical Specifications
Adapter Board
Magnetic Position Sensor
TUK SGACK902S Keystone Coupler
AS5600
Sensor Adapterboard AS5600, Magnet AS5000-MD6H-1
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate