Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTTE-104-W-LCD.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4285799
Product RangeTTE Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM5,257.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,257.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTTE-104-W-LCD.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4285799
Product RangeTTE Series
Technical Datasheet
Sensing Temperature Min-34.4°C
Temperature Sensor TypePt1000
Sensing Temperature Max120°C
Resistance1kohm
Measured Temperature Min-30°C
Measured Temperature Max250°C
Supply Voltage Min10VDC
Resistance @ 0°C1kohm
Supply Voltage Max35VDC
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max250°C
Product RangeTTE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Temperature Min
-34.4°C
Sensing Temperature Max
120°C
Measured Temperature Min
-30°C
Supply Voltage Min
10VDC
Supply Voltage Max
35VDC
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-30°C
Product Range
TTE Series
Temperature Sensor Type
Pt1000
Resistance
1kohm
Measured Temperature Max
250°C
Resistance @ 0°C
1kohm
Temperature Transmitter Output Type
Analog
Sensor Mounting
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866