Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM232.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM232.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-A-3/16-50-T-1.2M-3W
Order Code4481029
Product RangePM Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-100°C
Sensing Temperature Max400°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-100°C
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter4.78mm
Probe Length50mm
Cable Length - Metric1.2m
Cable Length - Imperial3.9ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePM Series
Product Overview
P-M-A-3/16-50-T-1.2M-3W is an ultra precise immersion RTD sensor.
- Temperature range from -100 to 400°C depending on cable and accuracy selected
- 50mm probe length
- Class A, 3-wire configuration
- 4.78mm probe diameter
- 1.2m cable length
- Platinum element material
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
400°C
Resistance
100ohm
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
4.78mm
Cable Length - Metric
1.2m
Cable Termination
Wire Leaded
Product Range
PM Series
Sensing Temperature Min
-100°C
RTD Accuracy
Class A
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
50mm
Cable Length - Imperial
3.9ft
Wire Configuration
3-Wire
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454