Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
58 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM14.340 |
5+ | RM13.100 |
10+ | RM11.860 |
20+ | RM11.420 |
40+ | RM10.980 |
60+ | RM10.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03008MR-R
Order Code4411362
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric0
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency650Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound
External Diameter - Imperial1.18"
Product Dimensions30mm x 4.8mm
Frequency Range650Hz to 15kHz
Frequency Response Min650Hz
Frequency Response Max15kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4.8mm
External Depth - Imperial0.18"
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
650Hz
Speaker Shape
Round
Product Dimensions
30mm x 4.8mm
Frequency Response Min
650Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.18"
External Diameter - Metric
0
Power Rating Nom
500mW
Sound Pressure Level (SPL)
82dBA
External Diameter - Imperial
1.18"
Frequency Range
650Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052