Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoZ4-999-01-HAIRNET/BAGCopy
Order Code1493977
Technical Datasheet
Clothing StyleHairnet
Clothing Colour-
Clothing SizeOne Size Fits All
Clothing MaterialPolypropylene
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Z4-999-01-HAIRNET/BAG is a Hairnet made from spin bonded non-woven/thermally sealed waffle pattern poly propylene (PP) evenly meshed throughout the material surface. The thread used is from man made synthetic material twilled together to prevent fraying, while the elastic band is made from natural latex with overwrapped.
- 20g ± 10% s Weight
- 0.12mm ± 10% Thickness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Notes
Each user should make his own test to determine the product's suitability for his own intended use and shall resume all risks and liability in connection therewith.
Technical Specifications
Clothing Style
Hairnet
Clothing Size
One Size Fits All
Product Range
-
Clothing Colour
-
Clothing Material
Polypropylene
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65050090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001