Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The DR-12V is a highly reliable Miniature Dip Relay with 1-form-C gold cobalt contact. This DR-series miniature dip relay features single side stable operating function and through hole relay mounting with non-latching coil.
- High sensitivity
- High contact pressure
- High speed
- 60MΩ Initial contact resistance
- 60cpm Maximum operating speed at nominal load
- 750Vrms Initial break down voltage between open contacts
- -50 to 85°C Ambient temperature range
- 1000MΩ at 500VDC Initial insulation resistance
Applications
Communications & Networking, Automation & Process Control, HVAC, Robotics, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Through Hole
Switching Voltage Max
30VDC
Coil Voltage
12VDC
Switching Current Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041