ASSR MOSFET Solid State Relays:
41 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ RM11.320 10+ RM9.880 25+ RM9.720 50+ RM8.480 100+ RM7.580 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 200mA | SO-4 | Surface Mount | Gull Wing | 10ohm | 3.75kV | 0.4pF | 1µA | ASSR | ||||
Each | 1+ RM31.560 5+ RM30.430 10+ RM29.290 20+ RM25.420 50+ RM24.470 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 1A | SO-4 | Surface Mount | Gull Wing | 0.5ohm | 3.75kV | 0.4pF | - | ASSR | |||||
Each | 1+ RM32.280 5+ RM31.720 10+ RM31.150 20+ RM29.660 50+ RM28.170 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | PC Pin | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM19.050 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 600mA | SO-4 | Surface Mount | Gull Wing | 1ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM19.050 | Min: 100 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 600mA | SO-4 | Surface Mount | Gull Wing | 1ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
Each | 1+ RM35.380 5+ RM33.590 10+ RM31.790 20+ RM30.650 50+ RM29.510 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ RM53.650 5+ RM51.360 10+ RM49.060 20+ RM47.150 50+ RM45.240 | Min: 1 / Mult: 1 | DPST-NO (2 Form A) | AC / DC | 60V | 1A | SO-8 | Surface Mount | Gull Wing | 0.5ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ RM16.230 5+ RM15.540 10+ RM14.840 20+ RM14.490 50+ RM14.130 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | SO-4 | Surface Mount | Gull Wing | 25ohm | 3.75kV | 0.4pF | - | ASSR | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.590 37+ RM10.030 112+ RM9.610 300+ RM9.420 750+ RM9.230 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 200mA | SO-4 | Surface Mount | Gull Wing | 10ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
BROADCOM | Each | 1+ RM15.390 5+ RM15.160 10+ RM14.920 20+ RM14.630 50+ RM14.330 | Min: 1 / Mult: 1 | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Surface Mount | Gull Wing | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM33.690 37+ RM29.720 112+ RM29.130 300+ RM28.540 750+ RM28.360 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 1A | SO-4 | Surface Mount | Gull Wing | 0.5ohm | 3.75kV | 0.4pF | - | ASSR | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.110 37+ RM11.270 112+ RM10.690 300+ RM10.480 750+ RM10.270 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SO-4 | Surface Mount | Gull Wing | 35ohm | 3.75kV | 0.4pF | - | ASSR | |||||
Each | 1+ RM31.200 10+ RM25.740 25+ RM24.580 50+ RM23.420 100+ RM22.910 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 1kV | 10mA | SO-16 (12-Pin Used) | Surface Mount | Gull Wing | 250ohm | 5kV | 0.6pF | 5µA | ASSR | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1500+ RM7.410 7500+ RM7.290 15000+ RM7.150 30000+ RM7.000 | Min: 1500 / Mult: 1500 | SPST-NO (1 Form A) | AC / DC | 60V | 200mA | SO-4 | Surface Mount | Gull Wing | 10ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM34.810 25+ RM30.780 75+ RM30.170 200+ RM29.550 500+ RM29.370 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ RM17.050 5+ RM16.800 10+ RM16.550 20+ RM15.980 50+ RM15.410 | Min: 1 / Mult: 1 | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Through Hole | PC Pin | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR | |||||
Each | 1+ RM20.100 5+ RM19.290 10+ RM18.480 20+ RM18.050 50+ RM17.620 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 600mA | SO-4 | Surface Mount | Gull Wing | 1ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
Each | 1+ RM32.930 10+ RM29.600 25+ RM27.570 50+ RM25.400 100+ RM24.000 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 1kV | 10mA | SO-16 (12-Pin Used) | Surface Mount | Gull Wing | 250ohm | 5kV | 0.6pF | 1µA | ASSR | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ RM23.730 5000+ RM23.260 10000+ RM22.790 20000+ RM22.310 | Min: 1000 / Mult: 1000 | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ RM32.880 5+ RM30.230 10+ RM27.570 50+ RM26.120 100+ RM25.690 More Pricing... | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 1kV | 10mA | SO-16 (12-Pin Used) | Surface Mount | Gull Wing | 250ohm | 5kV | 0.6pF | - | ASSR | |||||
Each | 1+ RM21.600 5+ RM21.450 10+ RM21.300 20+ RM20.960 50+ RM20.620 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 600V | 200mA | DIP-6 | Through Hole | PC Pin | 16ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ RM12.560 5000+ RM12.430 | Min: 1000 / Mult: 1000 | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Surface Mount | Gull Wing | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM20.480 25+ RM17.690 75+ RM17.540 200+ RM17.190 500+ RM16.840 | Min: 1 / Mult: 1 | DPST-NO (2 Form A) | AC / DC | 400V | 100mA | DIP-8 | Surface Mount | Gull Wing | 35ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1500+ RM13.880 7500+ RM13.640 15000+ RM13.370 30000+ RM13.100 | Min: 1500 / Mult: 1500 | SPST-NO (1 Form A) | AC / DC | 60V | 600mA | SO-4 | Surface Mount | Gull Wing | 1ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM18.810 25+ RM16.000 75+ RM15.680 200+ RM15.360 500+ RM15.270 | Min: 1 / Mult: 1 | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Surface Mount | Gull Wing | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR |