Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSU213WLFGCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1201432RL
Cut Tape1201432
Product RangeKSU Series
Your Part Number
319 In Stock
Need more?
319 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.550 | RM7.55 |
| Total Price | RM7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.550 |
| 10+ | RM6.310 |
| 25+ | RM5.880 |
| 50+ | RM5.590 |
| 100+ | RM5.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSU213WLFGCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1201432RL
Cut Tape1201432
Product RangeKSU Series
Technical Datasheet
Product RangeKSU Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom32V
External Height5.1mm
External Width7mm
External Depth3.1mm
SVHCLead (10-Jun-2022)
Product Overview
The KSU213WLFG is a single-pole single-throw (SPST) micro mini surface-mount Detect Switch with gull-wing termination, standard metal actuator, momentary action function and NO contact. The KSU series switch has gold contact. Infrared reflow solderability is compatible with lead free soldering process.
- Low actuating force
- Compatible with pick and place machines
- 1.1N (110g) Actuation force
Applications
Audio, Communications & Networking, Portable Devices, Medical, Automotive
Technical Specifications
Product Range
KSU Series
Switch Terminals
Solder
Contact Voltage DC Nom
32V
External Width
7mm
SVHC
Lead (10-Jun-2022)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
5.1mm
External Depth
3.1mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272