Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MH02-000-D48Copy
Order Code4452239
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MH02-000-D48Copy
Order Code4452239
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Switch Positions-
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeTUK SGACK902S Keystone Coupler
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PT10MH02-000-D48 is a 10mm Carbon Potentiometer with superior control consistency. These constant voltage zones can be combined with mechanical detents to provide exact alignment between the electrical output (flat areas) and the mechanical detent's positions. The result is a higher level of precision in controlling lighting, temperature, motor or other electronic control systems. It feature carbon resistive elements, dust proof enclosures and can be supplied in magazines for automatic insertion.
- Carbon Resistive Element
- IP54 Protection Rating According to IEC 60529
- Polyester Substrate
- Wiper Positioned at 50% or Fully Clockwise
- Supplied in Magazines for Automatic Insertion
- Long Life Model for Low Cost Control Potentiometer Applications
- Self Extinguishable Plastic (UL94V-0)
- Cut Track Option
- Special Tapers
- Mechanical Detents
- Low Torque Version
- Special Switch Option
- 3% Linearity and 100K Cycles Mechanical Life
Applications
Consumer Electronics, Automotive
Technical Specifications
No. of Switch Positions
-
Angle of Throw
45°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
TUK SGACK902S Keystone Coupler
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06