Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPPS24Copy
Manufacturer Standard Lead Time26 weeks
Order Code732011
Your Part Number
2,726 In Stock
Need more?
2,726 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.630 |
| 10+ | RM7.540 |
| 25+ | RM7.280 |
| 50+ | RM7.140 |
| 100+ | RM6.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPPS24Copy
Manufacturer Standard Lead Time26 weeks
Order Code732011
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max100mA
Switching Voltage Max24V
Switching Power Max1VA
Contact Resistance Max0.2ohm
Operate AT Min-
Operate AT Max-
Product Overview
The PPS24 is a single-pole single-throw proximity sensor SMD Reed Switch with NO contact type, polypropylene case and 0.2Ω maximum contact resistance.
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
24V
Contact Resistance Max
0.2ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
100mA
Switching Power Max
1VA
Operate AT Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00367